- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55932-0730
Molex / Waldom
55932-0730
Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559320730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55932-0730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 55932-0730 RoHS compliant?
Yes, 55932-0730 is RoHS compliant.
What is the lead time for 55932-0730?
The standard lead time for 55932-0730 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
5600
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$0.3310
5,600
$0.3009
11,200
$0.2856
30,000
$0.2509
75,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing