- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55932-0532
55932-0532
Molex / Waldom
Wire-To-Board Plug Housing Assembly - 5 Circuits - 2mm Pitch - Without Boss - Straight - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire-To-Board Plug Housing Assembly - 5 Circuits - 2mm Pitch - Without Boss - Straight - Red.
Search Keywords: 559320532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55932-0532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,692
Can Ship immediately
Minimum Order Quantity:
850
Price (USD)
Qty
Unit Price
850
$0.0765
4,500
$0.0694
9,600 +
$0.0643
Click for Quote
Log in
to unlock special pricing