Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55932-0510

Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559320510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 55932-0510
Alias/AKA: 0559320510
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55932-0510 RoHS compliant?
Yes, 55932-0510 is RoHS compliant.
What is the lead time for 55932-0510?
The standard lead time for 55932-0510 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
31 Weeks can ship 6/8/27
Backorder
Price (USD)
Qty
Unit Price
200
$0.4523
1,100
$0.4171
2,100
$0.3920
4,300
$0.3841
4,800
$0.3692
12,000
$0.3553
30,000 +
$0.3543
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!