- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55932-0338
55932-0338
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole
Search Keywords: 559320338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55932-0338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,128
Ships today, if you order in
Minimum Order Quantity:
1042
Price (USD)
Qty
Unit Price
1,042
$0.0598
11,000
$0.0574
23,000
$0.0551
59,000
$0.0540
183,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing