- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55932-0310
55932-0310
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559320310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55932-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
You may purchase all in-stock quantity of 39
Stock lot only:
39
Minimum Order Quantity:
480
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.2708
350
$0.2462
1,700
$0.2302
3,400
$0.2240
6,900
$0.2229
14,400
$0.2224
30,000
$0.2217
75,000 +
$0.2212
Click for Quote
Log in
to unlock special pricing