- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55932-0234
55932-0234
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Thru-Hole
Search Keywords: 559320234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55932-0234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,920
Can Ship immediately
Minimum Order Quantity:
2174
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,174
$0.0282
48,000
$0.0269
120,000
$0.0258
383,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing