- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55917-3410
Molex / Waldom
55917-3410
Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559173410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55917-3410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 55917-3410 RoHS compliant?
Yes, 55917-3410 is RoHS compliant.
What is the lead time for 55917-3410?
The standard lead time for 55917-3410 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
700
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2.42
700
$2.20
1,400
$1.54
4,000
$1.47
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing