Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55917-2410

Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559172410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    55917-2410
  • Alias/AKA:
    0559172410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55917-2410 RoHS compliant?
Yes, 55917-2410 is RoHS compliant.
What is the lead time for 55917-2410?
The standard lead time for 55917-2410 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,529
Ships today, if you order in
Minimum Order Quantity:
179
12 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
179
$0.9353
1,000
$0.8497
2,000
$0.8262
3,600
$0.7793
8,000 +
$0.7334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!