- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55917-1810
Molex / Waldom
55917-1810
Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559171810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55917-1810
-
Alias/AKA:0559171810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 55917-1810 RoHS compliant?
Yes, 55917-1810 is RoHS compliant.
What is the lead time for 55917-1810?
The standard lead time for 55917-1810 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
You may purchase all in-stock quantity of 490
Stock lot only:
490
Minimum Order Quantity:
2400
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.6644
2,400
$0.6040
4,800 +
$0.5910
Click for Quote
Log in
to unlock special pricing