- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55917-1010
Molex / Waldom
55917-1010
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords: 559171010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55917-1010
-
Alias/AKA:0559171010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 55917-1010 RoHS compliant?
Yes, 55917-1010 is RoHS compliant.
What is the lead time for 55917-1010?
The standard lead time for 55917-1010 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264,187
Ships today, if you order in
Minimum Order Quantity:
200
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
200
$0.4738
1,800
$0.4196
3,500
$0.4063
7,200
$0.4000
16,000
$0.3990
40,000
$0.3980
80,000 +
$0.3970
Click for Quote
Log in
to unlock special pricing