Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55909-9974

0.40mm Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm Stacking Height, Lead-Free, 12 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.40mm Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm Stacking Height, Lead-Free, 12 Circuits
Search Keywords: 559099974
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    55909-9974
  • Alias/AKA:
    0559099974
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55909-9974 RoHS compliant?
Yes, 55909-9974 is RoHS compliant.
What is the lead time for 55909-9974?
The standard lead time for 55909-9974 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.9792
10,000
$0.8976
20,000
$0.7956
50,000 +
$0.7548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!