- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55909-5472
55909-5472
Molex / Waldom
Conn Board to Board PL 54 POS 0.4mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 54 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 559095472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55909-5472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:54
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15,000
$2.23
30,000
$1.96
75,000 +
$1.91
Click for Quote
Log in
to unlock special pricing