- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55909-2474
Molex / Waldom
55909-2474
Conn Board to Board PL 24 POS 0.4mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 24 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 559092474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55909-2474
-
Alias/AKA:0559092474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 55909-2474 RoHS compliant?
Yes, 55909-2474 is RoHS compliant.
What is the lead time for 55909-2474?
The standard lead time for 55909-2474 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252,390
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$1.2900
10,000
$1.1600
20,000
$1.0300
50,000
$0.9792
100,000
$0.9282
250,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing