- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 55837-3070
55837-3070
Molex / Waldom
CRC Shielded Rectangular I/O Receptacle Assembly Set - Wire-to-Wire - 30 Circuits - 0.118" (3.00mm) Pitch - Male Terminal - Si ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CRC Shielded Rectangular I/O Receptacle Assembly Set - Wire-to-Wire - 30 Circuits - 0.118" (3.00mm) Pitch - Male Terminal - Signal - Polarization Type Standard - Lead-Free - Black/Gray.
Search Keywords: 558373070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55837-3070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CRC Connector3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:M3712
-
Pitch:3 mm
-
Termination Method:Crimp3725
-
Number of Contacts:30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$31.14
10
$28.84
20
$25.23
50
$24.50
100
$23.08
250 +
$21.63
Click for Quote
Log in
to unlock special pricing