- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55763-4070
55763-4070
Molex / Waldom
Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD MicroClasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD MicroClasp™ T/R
Search Keywords: 557634070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55763-4070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,100
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
300
$2.80
600
$2.77
1,200
$2.49
4,200
$2.20
10,200 +
$2.14
Click for Quote
Log in
to unlock special pricing