- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55757-0520
55757-0520
Molex / Waldom
Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole MTC™
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole MTC™
Search Keywords: 557570520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55757-0520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Minimum Order Quantity:
68
Price (USD)
Qty
Unit Price
68
$0.90
800
$0.86
2,000
$0.83
4,000
$0.80
12,000 +
$0.77
Click for Quote
Log in
to unlock special pricing