- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55757-0320
55757-0320
Molex / Waldom
Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole MTC™
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole MTC™
Search Keywords: 557570320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55757-0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
Minimum Order Quantity:
74
Price (USD)
Qty
Unit Price
74
$0.8466
800
$0.8058
2,000
$0.7752
5,000
$0.7548
13,000 +
$0.7140
Click for Quote
Log in
to unlock special pricing