- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55650-0588
Molex / Waldom
55650-0588
Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords: 556500588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55650-0588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 55650-0588 RoHS compliant?
Yes, 55650-0588 is RoHS compliant.
What is the lead time for 55650-0588?
The standard lead time for 55650-0588 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
2500
35 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
15,000
$2.64
30,000
$2.32
75,000 +
$2.26
Click for Quote
Log in
to unlock special pricing