- Home ›
- All Products›
- 55560-0807
Molex / Waldom
55560-0807
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 80 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 80 Circuits
Search Keywords: 555600807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55560-0807
-
Alias/AKA:0555600807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is 55560-0807 RoHS compliant?
Yes, 55560-0807 is RoHS compliant.
What is the lead time for 55560-0807?
The standard lead time for 55560-0807 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3,000
$4.46
9,000
$4.04
21,000
$3.55
51,000
$3.44
102,000 +
$3.25
Click for Quote
Log in
to unlock special pricing