- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55560-0607
Molex / Waldom
55560-0607
Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords: 555600607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55560-0607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 55560-0607 RoHS compliant?
Yes, 55560-0607 is RoHS compliant.
What is the lead time for 55560-0607?
The standard lead time for 55560-0607 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3,000
$3.12
12,000
$2.85
30,000 +
$2.48
Click for Quote
Log in
to unlock special pricing