- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55560-0347
Molex / Waldom
55560-0347
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 34 Circuits
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 55560-0347 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Type: | Board to Board |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 0.5 mm |
| Number of Contacts: | 34 |
| Maximum Voltage Rating: | 50 V |
| Maximum Current Rating: | 0.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 85 °C |