Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55560-0307

0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 30 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 30 Circuits
Search Keywords: 555600307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 55560-0307
Alias/AKA: 0555600307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Board to Board
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 30
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55560-0307 RoHS compliant?
Yes, 55560-0307 is RoHS compliant.
What is the lead time for 55560-0307?
The standard lead time for 55560-0307 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$2.05
18,000
$1.86
42,000
$1.63
102,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!