- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55560-0247
Molex / Waldom
55560-0247
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 24 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 24 Circuits
Search Keywords: 555600247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55560-0247
-
Alias/AKA:0555600247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is 55560-0247 RoHS compliant?
Yes, 55560-0247 is RoHS compliant.
What is the lead time for 55560-0247?
The standard lead time for 55560-0247 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,509
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3,000
$1.0800
18,000 +
$0.9792
Click for Quote
Log in
to unlock special pricing