Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55560-0228

Conn Board to Board PL 22 POS 0.5mm Solder ST SMD SlimStack™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Conn Board to Board PL 22 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords: 555600228
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 55560-0228
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Board to Board
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 22
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55560-0228 discontinued?
Yes, 55560-0228 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 55560-0228 RoHS compliant?
Yes, 55560-0228 is RoHS compliant.
What is the lead time for 55560-0228?
The standard lead time for 55560-0228 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,244
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$1.16
4,000
$1.11
10,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!