- Home ›
- All Products›
- 55559-0168
Molex / Waldom
55559-0168
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, 16 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, 16 Circuits
Search Keywords: 555590168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55559-0168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Frequently Asked Questions
Is 55559-0168 RoHS compliant?
Yes, 55559-0168 is RoHS compliant.
What is the lead time for 55559-0168?
The standard lead time for 55559-0168 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
2,500
$0.175
7,500
$0.167
20,000
$0.161
60,000 +
$0.154
Click for Quote
Log in
to unlock special pricing