- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55482-0619
55482-0619
Molex / Waldom
Conn Coupler Header M/M 6 POS 1.25mm ST Panel Mount Mini Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Coupler Header M/M 6 POS 1.25mm ST Panel Mount Mini Mi II™ Bag
Search Keywords: 554820619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55482-0619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:1.25 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:N/A
-
Operating Temperature:-20 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,590
Ships today, if you order in
Minimum Order Quantity:
368
Price (USD)
Qty
Unit Price
368
$0.1693
4,000
$0.1632
8,000
$0.1550
21,000
$0.1489
65,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing