- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55482-0439
55482-0439
Molex / Waldom
Conn Wire to Wire M 4 POS 1.25mm Crimp ST Cable Mount Mini Mi II Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Wire M 4 POS 1.25mm Crimp ST Cable Mount Mini Mi II Bag
Search Keywords: 554820439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55482-0439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:1.25 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Crimp
-
Operating Temperature:-20 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,336
Can Ship immediately
Minimum Order Quantity:
472
Price (USD)
Qty
Unit Price
472
$0.1316
5,000
$0.1265
11,000
$0.1204
27,000
$0.1173
84,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing