- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55460-0272
Molex / Waldom
55460-0272
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Mi II™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Mi II™ T/R
Search Keywords: 554600272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55460-0272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 55460-0272 RoHS compliant?
Yes, 55460-0272 is RoHS compliant.
What is the lead time for 55460-0272?
The standard lead time for 55460-0272 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,700
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
22 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
900
$0.7548
1,800
$0.7446
5,400
$0.7344
12,600
$0.6426
30,600 +
$0.6324
Click for Quote
Log in
to unlock special pricing