- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55456-2069
55456-2069
Molex / Waldom
Conn Shrouded Header HDR 20 POS 1.25mm Solder RA SMD Mini Mi II™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 20 POS 1.25mm Solder RA SMD Mini Mi II™ T/R
Search Keywords: 554562069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55456-2069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Ships today, if you order in
Minimum Order Quantity:
1250
Order Increment:
1250
Price (USD)
Qty
Unit Price
1,250
$1.69
2,500
$1.63
6,250 +
$1.57
Click for Quote
Log in
to unlock special pricing