Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55451-2470

Conn Shrouded Header HDR 24 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 24 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Search Keywords: 554512470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 55451-2470
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 24
Maximum Voltage Rating: 100 V
Maximum Current Rating: 1.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55451-2470 discontinued?
Yes, 55451-2470 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 55451-2470 RoHS compliant?
Yes, 55451-2470 is RoHS compliant.
What is the lead time for 55451-2470?
The standard lead time for 55451-2470 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,368
Can Ship immediately
Minimum Order Quantity:
84
ADD TO CART
Price (USD)
Qty
Unit Price
84
$0.7548
900
$0.7140
2,000
$0.6834
5,000
$0.6528
15,000 +
$0.6324
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!