- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55451-1670
55451-1670
Molex / Waldom
Conn Shrouded Header HDR 40 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 40 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Search Keywords: 554511670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55451-1670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.4927
1,000
$0.4570
3,900
$0.4457
9,600
$0.4223
28,800 +
$0.4100
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT