Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55451-1470

Conn Shrouded Header HDR 14 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Search Keywords: 554511470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    55451-1470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.25 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55451-1470 discontinued?
Yes, 55451-1470 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 55451-1470 RoHS compliant?
Yes, 55451-1470 is RoHS compliant.
What is the lead time for 55451-1470?
The standard lead time for 55451-1470 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately You may purchase all in-stock quantity of 1,200
Stock lot only:
1200
Minimum Order Quantity:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0442
2,000
$0.0402
9,000
$0.0368
18,000 +
$0.0345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!