- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55450-1469
55450-1469
Molex / Waldom
Conn Wire to Board HDR 14 POS 1.25mm Solder ST SMD Mini Mi II™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 14 POS 1.25mm Solder ST SMD Mini Mi II™ T/R
Search Keywords: 554501469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55450-1469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,520
Ships today, if you order in
Minimum Order Quantity:
880
Order Increment:
880
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
880
$0.72
2,640
$0.69
5,280
$0.67
14,960 +
$0.64
Click for Quote
Log in
to unlock special pricing