- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55450-0369
55450-0369
Molex / Waldom
Conn Wire to Board HDR 3 POS 1.25mm Solder ST SMD Mini Mi II¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 3 POS 1.25mm Solder ST SMD Mini Mi II¢A€žA¢ T/R
Search Keywords: 554500369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55450-0369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,160
Can Ship immediately
Minimum Order Quantity:
880
Order Increment:
880
Price (USD)
Qty
Unit Price
880
$0.2111
4,400
$0.2030
8,800
$0.1938
17,600
$0.1867
53,680 +
$0.1795
Click for Quote
Log in
to unlock special pricing