Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55447-2070

Conn Wire to Board HDR 20 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 20 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Search Keywords: 554472070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 55447-2070
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 20
Maximum Voltage Rating: 100 V
Maximum Current Rating: 1.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55447-2070 discontinued?
Yes, 55447-2070 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 55447-2070 RoHS compliant?
Yes, 55447-2070 is RoHS compliant.
What is the lead time for 55447-2070?
The standard lead time for 55447-2070 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,082
Can Ship immediately
Minimum Order Quantity:
23
ADD TO CART
Price (USD)
Qty
Unit Price
23
$2.73
300
$2.62
500
$2.51
2,000
$2.42
5,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!