- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55447-1470
55447-1470
Molex / Waldom
Conn Wire to Board HDR 14 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 14 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray
Search Keywords: 554471470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55447-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,750
Can Ship immediately
Minimum Order Quantity:
192
Price (USD)
Qty
Unit Price
192
$0.3244
2,000
$0.3111
5,000
$0.2978
11,000
$0.2876
34,000 +
$0.2754
Click for Quote
Log in
to unlock special pricing