- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55447-0970
55447-0970
Molex / Waldom
Conn Wire to Board HDR 9 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 9 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Search Keywords: 554470970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55447-0970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
You may purchase all in-stock quantity of 228
Stock lot only:
228
Minimum Order Quantity:
385
Price (USD)
Qty
Unit Price
1
$0.1784
385
$0.1622
5,000
$0.1540
9,000
$0.1479
22,000
$0.1428
69,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing