- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 55376-1109
55376-1109
Molex / Waldom
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole MZP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole MZP Tube
Search Keywords: 553761109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55376-1109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Can Ship immediately
Minimum Order Quantity:
17
Price (USD)
Qty
Unit Price
17
$6.84
83
$6.57
165
$6.28
823
$6.04
2,469 +
$5.79
Click for Quote
Log in
to unlock special pricing