- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 55100-0670
Molex / Waldom
55100-0670
Conn Telephone/Telecom PL 6 POS ST Cable Mount 6 Terminal 1 Port Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55100-0670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C