- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 55100-0600
55100-0600
Molex / Waldom
2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type
Search Keywords: 551000600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55100-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.