- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55091-1674
Molex / Waldom
55091-1674
Conn Board to Board HDR 160 POS 0.635mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board HDR 160 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 550911674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55091-1674
-
Alias/AKA:0550911674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 55091-1674 RoHS compliant?
Yes, 55091-1674 is RoHS compliant.
What is the lead time for 55091-1674?
The standard lead time for 55091-1674 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,451
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1,000
$8.93
2,000 +
$8.11
Click for Quote
Log in
to unlock special pricing