Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

55091-0974

0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, Lead-Fr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, Lead-Free, 90 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
Search Keywords: 550910974
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    55091-0974
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    90
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55091-0974 RoHS compliant?
Yes, 55091-0974 is RoHS compliant.
What is the lead time for 55091-0974?
The standard lead time for 55091-0974 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.984
1,000
$5.440
3,000
$5.420
8,000
$5.410
20,000 +
$5.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!