- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55091-0674
55091-0674
Molex / Waldom
Conn Board to Board HDR 60 POS 0.635mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board HDR 60 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 550910674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55091-0674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,900
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$3.00
3,000
$2.92
8,000
$2.91
20,000
$2.90
40,000 +
$2.89
Click for Quote
Log in
to unlock special pricing