- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 54927-0320
Molex / Waldom
54927-0320
Conn Eurostyle Block F 3 POS 5mm ST Cable Mount 16A/Contact MTC™
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 54927-0320 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Eurostyle Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | 5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 16/Contact A |
| Wire Size: | 14-26 AWG |
| Operating Temperature: | -30 to 85 °C |