- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 54819-0578
Available Replacements
RECOMMENDED REPLACEMENT
Molex / Waldom
54819-0578
USB On-The-Go (OTG) Mini-B Receptacle, Right Angle, SMT Solder Tails and Shell Tabs, with Cover Tape
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
USB On-The-Go (OTG) Mini-B Receptacle, Right Angle, SMT Solder Tails and Shell Tabs, with Cover Tape
Search Keywords: 548190578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54819-0578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Reel Pack:
1 -
Type:Mini USB Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Polyester Alloy
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 54819-0578 discontinued?
Yes, 54819-0578 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 54819-0578?
The recommended replacement for 54819-0578 is 54819-0572 from Molex / Waldom, available from OnlineComponents.com.
Is 54819-0578 RoHS compliant?
Yes, 54819-0578 is RoHS compliant.
What is the lead time for 54819-0578?
The standard lead time for 54819-0578 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.