Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
54809-3398-C by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

54809-3398-C

Molex / Waldom

54809-3398 - Packaged 100 per bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
54809-3398 - Packaged 100 per bag
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    54809-3398-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    33
  • Pitch:
    0.6 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VDC
  • Maximum Current Rating:
    0.3/Contact A
  • Dimension:
    12.2 x 4.7 x 1.3 mm
  • Operating Temperature:
    -20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
100
€2.548
200
€2.444
600
€2.340
2,000
€2.246
5,000 +
€2.163
Click for Quote
Log in to unlock special pricing