- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54722-0228-C
54722-0228-C
Molex / Waldom
54722-0228 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
54722-0228 - Packaged 100 per bag
Search Keywords: 547220228C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54722-0228-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$1.326
300
$1.241
500
$1.138
1,000
$1.104
2,500
$1.014
5,000
$0.931
7,500
$0.918
10,000 +
$0.904
Click for Quote
Log in
to unlock special pricing