- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54684-0508-TR375
54684-0508-TR375
Molex / Waldom
Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD
Search Keywords: 546840508TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54684-0508-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$1.48
750
$1.40
1,125 +
$1.33
Click for Quote
Log in
to unlock special pricing