- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54684-0504
Molex / Waldom
54684-0504
SlimStack Board-to-Board Receptacle - 50 Circuits - 0.40mm Pitch - Surface Mount - Dual Row - Vertical Stacking - 4.00mm Stack ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54684-0504
-
Alias/AKA:0546840504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500