Image is representational - see mfr. specs

54679-1619

Molex / Waldom

Small MGC (Multi-Ground Connector) Panel Mount Receptacle Housing Adapter - 16 Circuits - 1.25mm Pitch - Polarizing Key 2.00mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Small MGC (Multi-Ground Connector) Panel Mount Receptacle Housing Adapter - 16 Circuits - 1.25mm Pitch - Polarizing Key 2.00mm Left from the Center.
Search Keywords: 546791619
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    54679-1619
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    F3578
  • Mounting:
    Through Hole3586
  • Pitch:
    1.25 mm
  • Number of Contacts:
    16
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder3593
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,120
Ships today, if you order in
Minimum Order Quantity:
32
8 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
32
$2.01
400
$1.93
700
$1.84
2,000
$1.79
6,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!